Molex 5015945011

Board Stacking Connector, 50 Contact(S), 2 Row(S), Straight, 0.016 Inch Pitch, Surface Mount
$ 1.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 5015945011.

Molex

Datasheet4 pages17 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Solder pad 400μm 2 50pin Bracket mounting,SMD mount 13.1mm(Length)*4.2mm(height)
Board-to-Board and Mezzanine Connectors; MOLEX; 502430-5010; Gold; 2; 50; Vertical
Board To Board & Mezzanine Connectors 0.4 B/B Plug Assy 54 Ssy 54Ckt Embstp Pkg
HIROSE ELECTRICFX12B-60S-0.4SV
CONN RCPT 60POS SMD GOLD / 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Board to Board & Mezzanine Connectors 40POS 0.4MM SMD GOLD CONN RCPT
50 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT RECEPTACLE

Descriptions

Descriptions of Molex 5015945011 provided by its distributors.

Board Stacking Connector, 50 Contact(S), 2 Row(S), Straight, 0.016 Inch Pitch, Surface Mount
0.40mm Pitch SlimStack™ Board-to-Board Plug, SMT, Dual Row, Vertical Stacking, 0.90mm Stacking Height, with Solder Tabs, 50 Circuits
PLUG ASSEMBLY, 0.4MM, 50WAY; Pitch Spacing:0.4mm; No. of Contacts:50; Gender:Plug; Contact Plating:Gold; No. of Rows:2; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Connector Type:Board-to-Board Stacking; Connector Type:Stacking; Contact Current Max:0.3A; Contact Material:Phosphor Bronze; Contact Plating:Gold; No. of Ways:50; Operating Temperature Max:+85°C; Operating Temperature Min:-25°C; Termination Method:Solder; Termination Type:SMD; Withstand Voltage:50V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501594-5011
  • 501594-5011 .