Molex 53398-0971

Conn Shrouded Header (3 Sides) HDR 9 POS 1.25mm Solder ST Top Entry SMD PicoBlade T/R
$ 0.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53398-0971.

Sager Electronics

Datasheet2 pages6 years ago
Datasheet2 pages13 years ago
Datasheet2 pages5 years ago

Newark

Upverter

Future Electronics

Molex

Inventory History

3 month trend:
-0.07%

CAD Models

Download Molex 53398-0971 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn Shrouded Header (3 Sides) HDR 7 POS 1.25mm Solder ST Top Entry SMD PicoBlade T/R
1.27mm Pitch Picoflex Header, Reverse Footprint, 8 Circuits, Beige, Tin (Sn) Plated, SMT, Tape and Reel
Pin Header, 10 Contacts, 1 Row, 1.27mm, Tin, 1.2A, Straight, Unshrouded, Brass, Wire-to-Board, SMT
TE Connectivity / AMP292227-7
7-Pin Header, 1.5mm Pitch, 1 Detent Lock, 2A, Tin Plated, Beige, SMD, 17mm × 4.8768mm × 9.2mm
HIROSE ELECTRICDF13-8P-1.25H(50)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃

Descriptions

Descriptions of Molex 53398-0971 provided by its distributors.

Conn Shrouded Header (3 Sides) HDR 9 POS 1.25mm Solder ST Top Entry SMD PicoBlade T/R
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 9 Circuits, Tape and Reel, 0.60mm PC Tail Length
1x9P 9P PicoBlade(MX 1.25) Tin 9 -40℃~+105℃ 1A 1 1.25mm Phosphor Bronze Standing paste SMD,P=1.25mm Wire To Board Connector ROHS
CONN, PCB HDR, 9POS, 1ROW, 1.25MM, SMT; Pitch Spacing: 1.25mm; No. of Contacts: 9Contacts; Gender: Header; Product Range: PicoBlade 53398 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Tin
Pitch mm = 1.25 / Contacts = 9 / Rows = 1 / Gender = Male / Body Orientation = Straight / Mounting Type = SMD / Contact Material = Phosphor Bronze / Contact Plating = Tin / Shrouded = Yes / Mounting Pin Length mm = 0.6 / Current Rating A = 1 / Voltage Rating V = 125 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Flammability Rating = UL 94V-0 / Series = PicoBlade

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 053398-0971
  • 0533980971
  • 53398-097-1
  • 533980971
  • 533980971.