Harwin M40-6003146

Stacking Board Connector, Plug, 1 Mm, 31, Surface Mount, Tin Plated Contacts Rohs Compliant: Yes |Harwin M40-6003146
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for M40-6003146. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M40-6003146.

IHS

Datasheet1 page6 years ago

Farnell

Newark

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2023-02-21
LTD Date2023-02-21

Related Parts

25 Pos. Male Dil Vertical Smt Conn. Rohs Compliant: Yes |Harwin M40-6002546
25 Pos. Male Dil Vertical Smt Conn. (T+R) Rohs Compliant: Yes |Harwin M40-6002546R
HIROSE ELECTRICDF9A-31P-1V(20)
31 CONTACT(S) MALE STRAIGHT TWO PART BOARD CONNECTOR SURFACE MOUNT
Molex Wire-to-Board Connector, 1.0mm Pitch 30P Dual Row Pico-Clasp Series Right Angle SMD
Amphenol Communications Solutions91911-31531LF
Header, Center Strip Contacts, 1mm Pitch, 31-Pin, 7mm L x 3.72mm W, Gold Plated, SMD
Amphenol Communications Solutions91911-31131LF
1mm 2 Standing paste SMD,P=1mm Board-to-Board and Backplane Connector ROHS

Descriptions

Descriptions of Harwin M40-6003146 provided by its distributors.

Stacking Board Connector, Plug, 1 Mm, 31, Surface Mount, Tin Plated Contacts Rohs Compliant: Yes |Harwin M40-6003146
Board Connector, 31 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
1.00mm Pitch DIL Vertical SMT Plug Assem
PLUG, SMT, 1MM, 31WAY; Product Range: -; No. of Contacts: 31Contacts; Gender: Plug; Pitch Spacing: 1mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; R; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR