Molex 53015-0310

2.00mm Pitch MicroBlade™ Wire-to-Board Header, Right Angle, 3 Circuits
$ 0.265
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53015-0310.

IHS

Datasheet1 page7 years ago

element14 APAC

Molex

Master Electronics

Farnell

CAD Models

Download Molex 53015-0310 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-01-17
LTD Date2018-04-17

Related Parts

Conn Shrouded Header (3 Sides) HDR 3 POS 2mm Solder RA Side Entry Thru-Hole Micro-Latch Tray
Header Connector,pcb Mount,recept,3 Contacts,pin,0.079 Pitch,compliant Fit Terminal,guide Slot
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
TE Connectivity281698-3
TE Connectivity 281698-3 Headers Housing Header R/A 3POS Male Shrouded
Conn Shrouded Header (4 Sides) HDR 3 POS 2.5mm Solder RA Side Entry Thru-Hole Mini-Lock Tray
TE Connectivity826947-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Green Insulator

Descriptions

Descriptions of Molex 53015-0310 provided by its distributors.

2.00mm Pitch MicroBlade™ Wire-to-Board Header, Right Angle, 3 Circuits
Conn Shrouded Header HDR 3 POS 2mm Solder RA Thru-
HEADER, MICROBLADE,2.0MM, R/A, LOPROF,3WAY
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking
CONN HEADER 2MM 3POS RT ANG TIN
2mm Connectors HDR W-T-B R/A 3P blade pins
MOLEX; 3CKT 2.00MM L/P R/A CONN ASSY
Multipole Connector; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:3; Pitch Spacing:2mm; Contact Termination:Right Angle Through Hole; Contact Material:Phosphor Bronze; Series:MicroBlade; Contact Plating:Tin ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0530150310
  • 530-15-0310
  • 53015-0310.
  • 530150310