Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 52976-2472

0.50mm Pitch FFC/FPC Connector, Surface Mount, Right-Angle, Non-ZIF, Bottom Contact Style, 24 Circuits
$ 0.523
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52976-2472.

IHS

Datasheet5 pages9 years ago

Molex

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
+2.07%

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-05-12
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2013-12-20
LTD Date2013-12-20
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Easy-On Type FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 24 Circuits
Amphenol Communications SolutionsSFV24R-2STE1HLF
FFC and FPC Connectors; AMPHENOL; SFV24R-2STE1HLF; Tin; Surface Mount; 500 mA; 24
Amphenol Communications SolutionsSFV24R-1STE1HLF
FFC / FPC Board Connector, 0.5 mm, 24 Contacts, Receptacle, FCI 58EF SFV-R Series
Connector, Ffc/Fpc, Rcpt, 24Pos, 1Row; |Jst / Japan Solderless Terminals 24FLZ-SM2-TB(LF)(SN)
Amphenol Communications SolutionsSFV20R-1STE1HLF
Ffc&fpc Conn 20P Side Lwr Upper Cntct W/; |Amphenol Communications Solutions SFV20R1STE1HLF
Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R

Descriptions

Descriptions of Molex 52976-2472 provided by its distributors.

0.50mm Pitch FFC/FPC Connector, Surface Mount, Right-Angle, Non-ZIF, Bottom Contact Style, 24 Circuits
Conn FFC/FPC Connector SKT 24 POS 0.5mm Solder RA SMD Embossed T/R
FFC/FPC Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking
FPC CONN, RCPT, 24POS, 1ROW, 0.5MM;
Pad 500μm Milky White 400mA Bi, Sn SMD 5.5mm H
0.5FFC/FPCNONZIFSMTHSGASSY24C TEMBSTPPKG
SOCKET NON ZIF, 0.5MM, 24WAY; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:24; No. of Rows:1; Contact Plating:Tin-Bismuth; FFC/FPC Thickness:0.3mm; Contact Termination:Surface Mount Right Angle; Contact Material:Phosphor Bronze

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0529762472
  • 529762472