Molex 52892-2295

FFC/FPC Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52892-2295.

IHS

Datasheet5 pages10 years ago

Molex

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 52892-2295 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-06
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

FFC/FPC Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
FFC/FPC Connector, Right-Angle, SMT, ZIF, Bottom Contact Style, 22 Circuits
Conn FPC Connector SKT 16 POS 0.5mm Solder RA SMD T/R
Wurth Elektronik687122149022
Connector, Fpc, Receptacle, 22Pos, 1Row; |Würth Elektronik 687122149022
Connector, Ffc/Fpc, Rcpt, 16Pos, 1Row; |Jst / Japan Solderless Terminals 16FLZ-SM2-TB(LF)(SN)
Wurth Elektronik687117149022
SMT ZIF Connectors Hinge Type WR-FPC, Horizontal, Bottom Contact, pitch 0.5 mm, 17 pins

Descriptions

Descriptions of Molex 52892-2295 provided by its distributors.

FFC/FPC Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal
Solder pad 500μm 22pin 2mm FFC,FPC 500mA bismuth,tin bottom SMD mount
0.50mm Pitch Easy-On Type FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, Cable Retention Guide, 22 Circuits
CONN FFC BOTTOM 22POS 0.50MM R/A
Pin and Socket Header PCB - Right-Angle 22P
0.5 FPC AssyZIF SMT RA EO 22CktEmbsTpPkg
NON-FULL REEL 52892-2295 0.5 FPC ASSYZIF SMT
FFC/FPC Connector; Connector Type:FFC/FPC; Series:Easy-On; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:22; Contact Plating:Tin; No. of Rows:1; FFC, FCB Thickness:0.3mm; Contact Termination:Surface Mount Horizontal ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0528922295
  • 528922295