Descriptions of Molex 52808-0671 provided by its distributors.
Molex 52808-0671 FFC & FPC Connectors, 1.0 FFC Non Zif Hsga Ssy6 Circuit,w/Tpembstppk
FFC/FPC SMT Series 1mm Pitch 6 Way Straight SMT Female FPC Conn; Vertical Contact
FFC and FPC Connectors; MOLEX; 52808-0671; Tin; Surface Mount; 500 mA; 6
Conn FFC/FPC Connector SKT 6 POS 2mm Solder ST SMD Embossed T/R
Avnet Japan
FFC & FPC Connectors 1.0 FFC Non ZIF HsgAssy6CktW/TpEmbsTpPkg
FFC / FPC Board Connector, 6 Contacts, 1 Row, 1mm, Tin-Bismuth Plated, SMT, Straight, 0.3mm, Solder
Connector, Ffc/Fpc, 6Pos, 1Row, 1Mm; |Molex 52808-0671
Easy-On FFC/FPC Connector, 1.00mm Pitch, Surface Mount, Vertical, Non-ZIF, Tin (Sn) Plating, with Pick-and-Place Polyimide Tape, 6 Circuits
-20℃~+85℃ 6P Single-sided contact points/Vertical Standing paste 1mm SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
CONN, FFC/FPC, RCPT, 6POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:Easy-On 52808 Series; Contact Termination Type:Surface Mount; Contact Position:-; No. of Rows:1 Row; Co