Molex 52746-1533

Conn FFC/FPC Connector SKT 15 POS 0.5mm Solder RA SMD Embossed T/R
$ 0.78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52746-1533.

IHS

Datasheet5 pages7 years ago

Molex

JRH Electronics

Inventory History

3 month trend:
+0.05%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.78
$ 1.089
Stock
84,818
51,520
Authorized Distributors
4
6
Gender
Female
Female
Pitch
508 µm
508 µm
Number of Positions
15
15
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Tin Bismuth
Gold

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-02
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2023-11-28
LTD Date2024-03-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Conn FFC/FPC Connector SKT 15 POS 0.5mm Solder RA SMD Embossed T/R
Molex 52689-1587 FFC & FPC Connectors, 0.5 FPC Connnonzif B Tmcont15 Circuit,embstppkg
FFC / FPC Board Connector, 15 Contacts, 1 Row, 0.5mm, Tin Silver Bismuth Plated, SMT, Straight
Wurth Elektronik68711214522
Wurth Elektronik 0.5mmpitch12p FPCConnector, 687series, single row, surface, Soldering pins
Wurth Elektronik68711214022
Wurth Elektronik FPC Connector, 0.5mm Pitch, 12-Pin, 687 Series, Single Row, SMD, Pin Header
Wurth Elektronik68711414022
Wurth Elektronik 0.5mm Pitch 14P FPC Connector 687 Series Single Row Surface Pin Header

Descriptions

Descriptions of Molex 52746-1533 provided by its distributors.

Conn FFC/FPC Connector SKT 15 POS 0.5mm Solder RA SMD Embossed T/R
FFC/FPC Connector, 15 Contact(s), 1 Row(s), Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, White Insulator
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Bottom Contact, 2.00mm Height, 15 Circuits, Tin-Silver-Bismuth Plating

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0527461533
  • 527461533