Molex 52610-2072

Molex 52610-2072 FFC & FPC Connectors, 1.0 FPC Zif Smt Hsg Assembly, 20 Circuit, Embstppkg
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52610-2072.

IHS

Datasheet19 pages7 years ago

Molex

JRH Electronics

Master Electronics

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 52610-2072 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.31
$ 1.286
Stock
167,814
60,474
Authorized Distributors
6
6
Gender
Female
Female
Pitch
990.6 µm
990.6 µm
Number of Positions
20
20
Termination
Solder
SMD/SMT
Mount
Surface Mount
Surface Mount
Contact Plating
Gold, Tin
Tin Bismuth
Housing Material
Nylon
Nylon
Contact Material
Bronze
Bronze
Actuator Material
-
-
Voltage Rating
125 V
125 V
Current Rating
1 A
1 A

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-09-21
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Molex 52610-1633 FFC & FPC Connectors, 1.0 FPC Zif St 16 Circuit, Sn-Ag-Bi
Molex 52610-1472 FFC & FPC Connectors, 1.0 FPC Zif Smt Hsg Assembly, 14 Circuit, Embstppkg
Ffc/Fpc Connector, 17 Contact(S), 1 Row(S), Female, Right Angle, 0.039 Inch Pitch, Surface Mount
Amphenol Communications SolutionsSFW20S-2STE9LF
Amphenol SFW20S-2STE9LF FFC&FPC Connector 20P Side Entry SMT Female Unshrouded
HIROSE ELECTRICFH12-22S-1SH(55)
CONNECTOR, FPC/FFC, SMT, 1MM, 22WAY; Series:FH12; Gender:Receptacle; Pitch Spaci
HIROSE ELECTRICFH12-16S-1SH(55)
FFC / FPC Board Connector, 1 mm, 16 Contacts, Receptacle, FH12, Surface Mount, Bottom

Descriptions

Descriptions of Molex 52610-2072 provided by its distributors.

Molex 52610-2072 FFC & FPC Connectors, 1.0 FPC Zif Smt Hsg Assembly, 20 Circuit, Embstppkg
FFC / FPC Board Connector, 20 Contacts, 1 Row, 1mm, Gold, SMT, Straight, 0.3mm, Phosphor Bronze
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Vertical, 5.75mm Height, 20 Circuits, Gold Plating
FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, White Insulator

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0526102072
  • 52610-2072.
  • 526102072
  • 526102072.