Molex 52610-1372

Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Vertical, 5.75mm Height, 13 Circuits, Gold Plating
$ 1.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52610-1372.

IHS

Datasheet19 pages7 years ago

Molex

Arrow Electronics

Inventory History

3 month trend:
-60.53%

CAD Models

Download Molex 52610-1372 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.072
$ 0.77
$ 0.77
Stock
11,258
118,233
118,233
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
990.6 µm
990.6 µm
990.6 µm
Number of Positions
13
13
13
Termination
Solder
SMD/SMT
SMD/SMT
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold, Tin
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Bronze
Bronze
Bronze
Actuator Material
Polyphenylene
-
-
Voltage Rating
125 V
125 V
125 V
Current Rating
1 A
1 A
1 A

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-23
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Molex 52610-1272 FFC & FPC Connectors, 1.0 FPC Zif Smt Hsg Assembly, 12 Circuit, Embstppkg
FFC / FPC Board Connector, 15 Contacts, 1 Row, 1mm, Gold, SMT, Straight, 0.3mm, Phosphor Bronze
Amphenol Communications SolutionsHFW10S-2STAE1LF
Hfw10S-2Stae1Lf-Fpc/Ffc Conn Smt Strght |Amphenol Communications Solutions HFW10S-2STAE1LF
Molex 52610-1472 FFC & FPC Connectors, 1.0 FPC Zif Smt Hsg Assembly, 14 Circuit, Embstppkg
Amphenol Communications SolutionsHFW12S-2STAE1LF
Conn FFC/FPC Connector SKT 12 POS 1mm Solder ST SMD Embossed T/R
Ffc & Fpc Connectors 14P Strt Smt Ffc/Fpc W/O Mounting Plate

Descriptions

Descriptions of Molex 52610-1372 provided by its distributors.

Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Vertical, 5.75mm Height, 13 Circuits, Gold Plating
FFC & FPC Connectors 1.0 FPC ZIF SMT Hsg Assy 13Ckt EmbsTpPkg
Conn FPC Connector SKT 13 POS 1mm Solder ST SMD Embossed T/R
CONNECTOR, FFC/FPC, 13POS, 1ROW, 1MM;
FFC/FPC Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, White Insulator
Pad 1mm 13-Pin 5.74mm FPC 1A Gold Bottom SMD
1.00 MM FFC/FPC CONNECTOR 13CK

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0526101372
  • 526101372