Molex 52610-1272

Molex 52610-1272 FFC & FPC Connectors, 1.0 FPC Zif Smt Hsg Assembly, 12 Circuit, Embstppkg
$ 1.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52610-1272.

IHS

Datasheet19 pages7 years ago

Sager Electronics

Molex

Farnell

JRH Electronics

Inventory History

3 month trend:
-14.33%

CAD Models

Download Molex 52610-1272 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Vertical, 5.75mm Height, 13 Circuits, Gold Plating
FFC / FPC Board Connector, 15 Contacts, 1 Row, 1mm, Gold, SMT, Straight, 0.3mm, Phosphor Bronze
Amphenol Communications SolutionsHFW12S-2STAE1LF
Conn FFC/FPC Connector SKT 12 POS 1mm Solder ST SMD Embossed T/R
Amphenol Communications SolutionsHFW10S-2STAE1LF
Hfw10S-2Stae1Lf-Fpc/Ffc Conn Smt Strght |Amphenol Communications Solutions HFW10S-2STAE1LF
TE Connectivity1-1734248-2
Connector, 12 pole, 1 row, pitch 1 mm, SMD, socket, gold-plated, 1-1734248-2
Amphenol Communications SolutionsSFW12R-1STAE1LF
Conn FFC/FPC Connector SKT 12 POS 1mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of Molex 52610-1272 provided by its distributors.

Molex 52610-1272 FFC & FPC Connectors, 1.0 FPC Zif Smt Hsg Assembly, 12 Circuit, Embstppkg
FFC / FPC Board Connector, 12 Contacts, 1 Row, 1mm, Gold, SMT, Straight, 0.3mm, Phosphor Bronze
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Vertical, 5.75mm Height, 12 Circuits, Gold Plating
Connector, Ffc/Fpc, 12Pos, 1Row, 1Mm; |Molex 52610-1272
FFC/FPC Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, White Insulator
CONN, FFC/FPC, RCPT, 12POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:12Contacts; Gender:Receptacle; Product Range:Easy-On 52610 Series; Contact Termination Type:Surface Mount; Contact Position:-; No. of Rows:1 Row;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0526101272
  • 526101272