Molex 52271-2769

Molex 1mmpitch27p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
$ 1.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52271-2769.

IHS

Datasheet6 pages7 years ago

Molex

HQonline

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-79.47%

CAD Models

Download Molex 52271-2769 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Molex 1mmpitch24p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
FFC / FPC Board Connector, 28 Contacts, 1 Row, 1mm, Bottom, Tin-Bismuth Plated, SMT, Right Angle
30 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.020" (0.50mm) Surface Mount
Conn FFC/FPC Connector SKT 27 POS 1mm Solder RA SMD Embossed T/R
TE Connectivity1-1734248-9
Ffc/Fpc Connector, 19 Contact(S), 1 Row(; |Te Connectivity Amp 1-1734248-9

Descriptions

Descriptions of Molex 52271-2769 provided by its distributors.

Molex 1mmpitch27p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
FFC & FPC Connectors 1.0 FPCZIFSMTR/ABtmAu27CktEmbsTpPkg
FFC/FPC Connector, 27 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Bottom Contact, 3.00mm Height, 27 Circuits, Gold Plating
CONNECTOR, FFC/FPC, 27POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:27Contacts; Gender:Receptacle; Product Range:Easy-On 52271 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Rows:1 Row; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; FFC/FPC Thickness:0.3mm; SVHC:No SVHC (15-Jan-2019); Contact Termination:Surface Mount Right Angle; Lead Spacing:1mm; No. of Rows:1Rows

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0522712769
  • 52271-2769.
  • 522712769