Descriptions of Molex 52271-3069 provided by its distributors.
Molex 52271-3069 FFC & FPC Connectors, 1mm, Ra 30P Smt Conn Zif Au Btm Con Style
Solder pad 1mm 30pin Natural color 3mm FPC 500mA gold bottom SMD mount 7.4mm(height)
FFC / FPC Board Connector, 30 Contacts, 1 Row, 1mm, Bottom, Gold, SMT, Right Angle, 0.3mm, Solder
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Bottom Contact, 3.00mm Height, 30 Circuits, Gold Plating
1.00mm (.039") Pitch FFC/FPC Connector, Right Angle, SMT, ZIF, Bottom ContactStyle, 30 Circuits, Lead-free, Gold Contact Plating, High Barrier Packaging
CONN, FFC/FPC, RCPT, 30POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:30Contacts; Gender:Receptacle; Product Range:Easy-On 52271 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Rows:1
Poles = 30 / Pitch mm = 1 / Mounting Type = SMD / Housing Material = Polyamide / Contact Material = Phosphor Bronze / Combustibility Class = UL 94 V-0 / Orientation = Right Angle / Rated Current mA = 500 / Rated Voltage V = 50 / Length mm = 37.35 / Temperature Min. °C = -40 / Temperature Max. °C = 85 / Series = 52271