Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 52484-0210

Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
$ 0.104
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52484-0210.

Molex

Datasheet2 pages11 years ago
Datasheet1 page25 years ago

IHS

Master Electronics

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-14.21%

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

TE Connectivity3-640440-2
CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
TE Connectivity3-640441-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
TE Connectivity3-640442-2
IDC Connector, 26 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 2 Contacts, Cable Mount
Board Connector, 2 Contact(S), 1 Row(S), Female, 0.098 Inch Pitch, Idc Terminal, Locking Mech,

Descriptions

Descriptions of Molex 52484-0210 provided by its distributors.

Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
Conn IDC Connector RCP 2 POS 2mm IDT RA Cable Mount Mi II™ Bag
2.0 W/B CONN. IDT REC. HSG ASSY
MI-2 WTB S-R IDT REC T REC 2CKT 52484021;
CONN RCPT 2POS IDC 26-28AWG TIN
RECEPTACLE HOUSING, 2MM, 2WAY; Connector Type:Wire to Board; Series:Mi II; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:2; No. of Rows:1; Pitch Spacing:2mm; Contact Plating:Tin; Contact Material:Phosphor Bronze; Connector Mounting:Cable

Images

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 052484-0210
  • 0524840210
  • 524840210