Molex 52465-3671

Board To Board & Mezzanine Connectors 0.8 Btb Hsg Assy Smt Smt 36Ckt Embstp Pkg
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52465-3671.

IHS

Datasheet3 pages6 years ago

Molex

Newark

Master Electronics

Inventory History

3 month trend:
+42.77%

CAD Models

Download Molex 52465-3671 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-29
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Conn Stacking RCP 26 POS 0.8mm 4.5mm to 7mm Stack Height Solder ST SMD Emboss T/R
HIROSE ELECTRICDF9A-31S-1V(22)
CONN RCPT 31POS SMD TIN / 31 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin
HIROSE ELECTRICDF9A-41S-1V(22)
41 CONTACT(S) FEMALE STRAIGHT TWO PART BOARD CONNECTOR SURFACE MOUNT RECEPTACLE
0.8mm 2 Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Socket Strip
HIROSE ELECTRICDF9B-31S-1V(32)
Connector, Receptacle, Smt, 1Mm, 31Way; |Hirose/hrs DF9B-31S-1V(32)

Descriptions

Descriptions of Molex 52465-3671 provided by its distributors.

Board To Board & Mezzanine Connectors 0.8 Btb Hsg Assy Smt Smt 36Ckt Embstp Pkg
SlimStack Board-to-Board Connector, 0.80mm Pitch, Rigid Type Receptacle, 4.50 or 5.65mm Mated Height, Vertical, 36 Circuits, without Boss
Board Stacking Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
Board-To-Board Connector, 52465 Series, Surface Mount, Receptacle, 36, 0.8 Mm, Tin Plated Contacts |Molex 52465-3671-TR250
Center Strip Contacts,Receptacle 800μm 2 36pin 4.5mm,5.65mm,7mm 3.55mm 3.05μm tin SMD,P=0.8mm SMD mount 16mm(Length)*4.2mm(height)
RECEPTACLE, 36WAY; Pitch Spacing:0.8mm; No. of Rows:2; No. of Contacts:36; Gender:Receptacle; Contact Termination:Surface Mount Vertical; Contact Plating:Tin; Contact Material:Phosphor Bronze

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0524653671
  • 52465-3671-TR250
  • 524653671