Molex 52435-3071

0.50mm (.020") Pitch SMT Right-Angle FFC/FPC Connector, 30 Circuits, Gold (Au)
$ 1.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52435-3071.

IHS

Datasheet6 pages7 years ago

Molex

Newark

Master Electronics

TME

Inventory History

3 month trend:
+61.33%

CAD Models

Download Molex 52435-3071 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-09-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn; Rect; Rt. Angle; FFC/FPC; 0.50MM Pitch; 30 Circuit; Bottom Contact; ZIF
Amphenol Communications Solutions10051922-3010ELF
FFC/FPC Connector Socket 30 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
52435-2271 Molex FFC & FPC Connectors RA SMT ZIF TOP 22P GOLD datasheet, inventory, & pricing.
0.50mm (.020") Pitch SMT Right-Angle FFC/FPC Connector, 24 Circuits, Gold (Au) Contact Plating
HIROSE ELECTRICFH12-30S-0.5SVA(54)
FFC FPC Connectors Vertical Mounting Angle Beige 0.5 mm - Pitch 30 Positions
Amphenol Communications Solutions10051922-2410ELF
FFC/FPC Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal

Descriptions

Descriptions of Molex 52435-3071 provided by its distributors.

0.50mm (.020") Pitch SMT Right-Angle FFC/FPC Connector, 30 Circuits, Gold (Au)
Molex 524353071 Slider FFC/FPC Connector 30 Pin 0.5mm Pitch Gold Top Contact
Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD Embossed T/R
Avnet Japan
Molex 52435-3071 FFC & FPC Connectors, Ra Smt Zif Top 30P Gold
FFC / FPC Board Connector, 30 Contacts, 1 Row, 0.5mm, Top, Gold, SMT, Right Angle, 0.3mm, Solder
FFC/FPC Connectors; 524353071; MOLEX; 500 mA; Yes; 30; 1
Drawer Type 30P Contact,Top Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
CONN, FFC/FPC, RCPT, 30POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:30Contacts; Gender:Receptacle; Product Range:Easy-On 52435 Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1
Poles = 30 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Polyamide / Contact Material = Phosphor Bronze / Combustibility Class = UL 94 V-0 / Orientation = Right Angle / Rated Current mA = 500 / Rated Voltage V = 50 / Length mm = 21.6 / Temperature Min. °C = -40 / Temperature Max. °C = 85 / Series = 52435

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 052435-3071
  • 0524353071
  • 524353071
  • 524353071.