Molex 52435-2271

52435-2271 Molex FFC & FPC Connectors RA SMT ZIF TOP 22P GOLD datasheet, inventory, & pricing.
$ 1.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52435-2271.

IHS

Datasheet6 pages7 years ago

Upverter

Molex

Newark

Master Electronics

Inventory History

3 month trend:
+3.58%

CAD Models

Download Molex 52435-2271 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-09-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

FFC/FPC Connector, 22-Pin, SMD, P=0.5mm, Bottom Mount, 1.9mm H, 500mA, Gold Plated, Beige
FFC / FPC Connectors FFC, FPC Contacts, Top Surface Mount, Right Angle T/R
Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Embossed T/R
CONN FPC 22POS 0.50MM R/A / Rotary Backlock Connector (0.5-mm pitch, Dual Contact)
Amphenol Communications Solutions10051922-2410ELF
FFC/FPC Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
HIROSE ELECTRICFH33-26S-0.5SH(10)
0.4mm/0.5mm/1.0mm Pitch, 1.2mm Height, FPC/FFC ZIF Connectors, 0.5 A, -55 to 85 ℃, RoHS

Descriptions

Descriptions of Molex 52435-2271 provided by its distributors.

52435-2271 Molex FFC & FPC Connectors RA SMT ZIF TOP 22P GOLD datasheet, inventory, & pricing.
Conn FFC/FPC Connector SKT 22 POS 0.5mm Solder RA SMD Embossed T/R
Avnet Japan
FFC / FPC Board Connector, 22 Contacts, 1 Row, 0.5mm, Top, Gold, SMT, Right Angle, 0.3mm, Solder
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 22 Circuits, Gold Plating
CONN, FFC/FPC, RCPT, 22POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:22Contacts; Gender:Receptacle; Product Range:Easy-On 52435 Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0524352271
  • 5243-52271
  • 524352271