Molex 52271-3079

Molex 1mm Pitch 30P FPC Connector, FFC/FPC SMT Series, Single Row, Surface, Solder
$ 1.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52271-3079.

IHS

Datasheet5 pages7 years ago

_legacy Avnet

Molex

Arrow Electronics

Master Electronics

Inventory History

3 month trend:
+156%

CAD Models

Download Molex 52271-3079 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

FFC / FPC Board Connector, 30 Contacts, 1 Row, 0.5mm, Tin-Bismuth Plated, SMT, Straight, 0.3mm
Conn FPC Connector SKT 22 POS 1mm Solder RA SMD Embossed T/R
FFC/FPC; Easy-On Type; Rt Angle; SMT; ZIF; Bottom Cont Style; 26 Cir; High Barrier Pack
FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal
Amphenol Communications SolutionsHLW30S-2C7LF
FFC/FPC Connector, TH, 30-Pin, Black, 1A, Tin Plated, Bottom Mount, 1mm Pitch, 5.9mm W
Amphenol Communications SolutionsSFW30S-2STE1LF
1.00mm Flex Connector, SFW Straight series, 30 Position, Top Entry Surface Mount, ZIF

Descriptions

Descriptions of Molex 52271-3079 provided by its distributors.

Molex 1mm Pitch 30P FPC Connector, FFC/FPC SMT Series, Single Row, Surface, Solder
FFC and FPC Connectors; MOLEX; 52271-3079; Tin; Surface Mount; 500 mA; 30
Conn FFC/FPC Connector SKT 30 POS 1mm Solder RA SMD Easy-On™ T/R
FFC / FPC Board Connector, 30 Contacts, 1 Row, 1mm, Bottom, Tin-Bismuth Plated, SMT, Right Angle
1.00mm FFC/FPC Connectors RA SMT ZIF BOTTOM 30 FFC/FPC
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Bottom Contact, 3.00mm Height, 30 Circuits, Tin-Bismuth Plating
CONN, FFC/FPC, RCPT, 30POS, 1ROW, 1MM; Pitch Spacing: 1mm; No. of Contacts: 30Contacts; Gender: Receptacle; Product Range: Easy-On 52271 Series; Contact Termination Type: Surface Mount; Contact Position: Bottom; No. of Rows: 1
Poles = 30 / Pitch mm = 1 / Mounting Type = SMD / Housing Material = Polyamide / Contact Material = Phosphor Bronze / Combustibility Class = UL 94 V-0 / Orientation = Right Angle / Rated Current mA = 500 / Rated Voltage V = 50 / Length mm = 37.35 / Temperature Min. °C = -40 / Temperature Max. °C = 85 / Series = 52271

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0522713079
  • 52271-3079.
  • 522713079
  • 522713079.