Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 52271-0869

Molex 52271-0869 FFC & FPC Connectors, 1mm, Ra 8P Smt Conn Zif Au Btm Con Style

$ 0.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52271-0869.

IHS

Datasheet6 pages7 years ago

Molex

Farnell

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+22.18%

CAD Models

Download Molex 52271-0869 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-11-05
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn FPC Connector SKT 8 POS 1mm Solder ST SMD Easy-On™ Embossed T/R
Conn FFC/FPC Connector SKT 8 POS 1mm Solder ST SMD Embossed T/R
FFC / FPC Board Connector, ZIF, 1 mm, 10 Contacts, Receptacle, 52271, Surface Mount, Bottom
Non- ZIF connector for FFC/FPC; pitch 1.00mm; 8-contacts; SMD; top entry
Non- ZIF connector for FFC/FPC; pitch 1.00mm; 8-contacts; SMD; side entry
FFC and FPC Connectors; MOLEX; 52559-1052; Gold; Surface Mount; 500 mA; 10

Descriptions

Descriptions of Molex 52271-0869 provided by its distributors.

Molex 52271-0869 FFC & FPC Connectors, 1mm, Ra 8P Smt Conn Zif Au Btm Con Style
FFC/FPC SMT SER 1MM PITCH 8WAY RIGHTANGLE SMT FEMALE FPC CONN, ZIF BOTTOM CONTACT
FFC / FPC Board Connector, Right Angle, 1 mm, 8 Contacts, Receptacle, Easy-On 52271, Surface Mount
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Bottom Contact, 3.00mm Height, 8 Circuits, Gold Plating
52271 ROHS3Compliant GENERAL PURPOSE Slide Lock FPC (Connector/Contact Type) Connector -40C~85C 0.5A 50V 3.94muin 0.10mum
CONN, FFC/FPC, RCPT, 8POS, 1ROW, 1MM; Pitch Spacing: 1mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: Easy-On 52271 Series; Contact Termination Type: Surface Mount; Contact Position: Bottom; No. of Rows: 1 Ro
Poles = 8 / Pitch mm = 1 / Mounting Type = SMD / Housing Material = Polyamide / Contact Material = Phosphor Bronze / Orientation = Right Angle / Combustibility Class = UL 94 V-0 / Rated Current mA = 500 / Rated Voltage V = 50 / Temperature Min. °C = -40 / Temperature Max. °C = 85 / Series = 52271

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0522710869
  • 522710869
  • 522710869.