Molex 52610-2233

Ffc/Fpc Connector, 22 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Surface Mount
$ 3.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52610-2233.

IHS

Datasheet7 pages7 years ago

Molex

element14 APAC

Farnell

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 52610-2233 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.12
$ 1.95
$ 1.95
Stock
99,123
67,954
67,954
Authorized Distributors
5
6
6
Gender
Female
Female
Female
Pitch
990.6 µm
990.6 µm
990.6 µm
Number of Positions
22
22
22
Termination
SMD/SMT
Solder
Solder
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Silver, Tin
Gold, Tin
Gold, Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Bronze
Bronze
Bronze
Actuator Material
-
Polyphenylene
Polyphenylene
Voltage Rating
125 V
125 V
125 V
Current Rating
1 A
1 A
1 A

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-02
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2023-11-28
LTD Date2024-03-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Conn FFC/FPC Connector SKT 16 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
FFC and FPC Connectors; MOLEX; 52610-2033; Silver, Tin; Surface Mount; 20; 1
Conn FFC/FPC Connector SKT 26 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
Conn FFC/FPC Connector SKT 27 POS 1mm Solder RA SMD Embossed T/R
TE Connectivity9-338069-0
Conn FFC Connector F 20 POS 2.54mm Solder ST SMD T/R

Descriptions

Descriptions of Molex 52610-2233 provided by its distributors.

Ffc/Fpc Connector, 22 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Surface Mount
Molex 52610-2233 FFC & FPC Connectors, 1.0 FPC Zif St 22 Circuit, Sn-Ag-Bi
Conn FFC/FPC Connector SKT 22 POS 1mm Solder ST SMD Easy-On™ T/R
FFC / FPC Board Connector, 22 Contacts, 1 Row, 1mm, Tin Silver Bismuth Plated, SMT, Straight, 0.3mm
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Vertical, 5.75mm Height, 22 Circuits, Tin-Silver-Bismuth Plating
CONNECTOR, FFC/FPC, 22POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:22Contacts; Gender:Receptacle; Product Range:Easy-On 52610 Series; Contact Termination Type:Surface Mount; Contact Position:-; No. of Rows:1 Row; Contact Plating:Tin Silver Bismuth Plated Contacts; Contact Material:Phosphor Bronze; FFC/FPC Thickness:0.3mm; SVHC:No SVHC (15-Jan-2019); Approval Bodies:CSA, UL; Contact Resistance:20mohm; Contact Termination:Surface Mount Vertical; Current Rating:0.5A; Flammability Rating:UL94V-0; Insulation Resistance:100Mohm; Lead Spacing:1mm; Material:PA Polyamide (Nylon) 4/6; No. of Mating Cycles:30; No. of Rows:1Rows; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Withstand Voltage:500V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0526102233
  • 52610-2233.
  • 526102233
  • 526102233.