Molex 52207-2533

Conn FFC/FPC Connector SKT 25 POS 1mm Solder RA SMD Easy-On™ T/R
$ 1,718.59
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52207-2533.

IHS

Datasheet5 pages8 years ago

Molex

JRH Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Molex 52207-2533 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1,718.59
$ 0.5
Stock
3,204
35,600
Authorized Distributors
2
1
Gender
Female
Female
Pitch
990.6 µm
990.6 µm
Number of Positions
25
25
Termination
Solder
-
Mount
Surface Mount
Surface Mount
Contact Plating
Silver, Tin
-
Housing Material
Nylon
-
Contact Material
Bronze
-
Actuator Material
-
-
Voltage Rating
125 V
-
Current Rating
1 A
1 A

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-02
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2023-11-28
LTD Date2024-03-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Conn FPC Connector SKT 25 POS 1mm Solder RA SMD Embossed T/R
Ffc/Fpc Connector, 25 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Surface Mount
Conn FFC/FPC Connector SKT 30 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
Amphenol Communications SolutionsSFW30R-1STE1LF
Conn FFC/FPC Connector SKT 30 POS 1mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFW28R-2STE9LF
FFC / FPC Board Connector, Right Angle, 1 mm, 28 Contacts, Receptacle, FCI SFW-R, Surface Mount
Amphenol Communications SolutionsSFW20S-2STE9LF
Amphenol SFW20S-2STE9LF FFC&FPC Connector 20P Side Entry SMT Female Unshrouded
Conn FFC/FPC Connector SKT 24 POS 1mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of Molex 52207-2533 provided by its distributors.

Conn FFC/FPC Connector SKT 25 POS 1mm Solder RA SMD Easy-On™ T/R
FFC / FPC Board Connector, 25 Contacts, 1 Row, 1mm, Top, Tin Silver Bismuth Plated, SMT, Right Angle
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Top Contact, 2.70mm Height, 25 Circuits, Tin-Silver-Bismuth Plating
FFC/FPC Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0522072533
  • 522072533