Molex 51353-3600

MicroClasp Receptacle Housing, 2.00mm Pitch, Positive Lock, Dual Row, 36 Circuits, White
$ 0.828
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51353-3600.

IHS

Datasheet2 pages6 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-23.98%

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-03-14
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

MicroClasp Receptacle Housing, 2.00mm Pitch, Positive Lock, Dual Row, 26 Circuits, White
Board Connector, 28 Contact(S), 2 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Locking,
MicroClasp Receptacle Housing, 2.00mm Pitch, Positive Lock, Dual Row, 32 Circuits, White
SamtecIPD1-15-D
Connector Housing, Dual Row, IPD1 Series, Receptacle, 30 Positions, 2.54 mm
TE Connectivity1658621-6
Conn IDC Connector RCP 26 POS 1.27mm IDT RA Side Entry Cable Mount Box/Tube
TE Connectivity2-215911-6
Conn IDC Connector RCP 26 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of Molex 51353-3600 provided by its distributors.

MicroClasp Receptacle Housing, 2.00mm Pitch, Positive Lock, Dual Row, 36 Circuits, White
Conn Housing RCP 36 POS 2mmCrimp STCable Mount Natural MicroClasp™ Bag
Board Connector, 36 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Receptacle
MOLEX 51353-3600 2.0 WtB Dual Conn Dip Rec Hsg 36Ckt
2mm 2x18P 18 2 5mm P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
Connector Receptacle 36POS 2ROW 2mm Pitch
Conn Housing RCP 36 POS 2mm Crimp ST Bag
Headers & Wire Housings 2.00MM REC 02X18P P/LOCK
Crimping Terminal Rubber Shell
Connector, RCPT, 36POS, 2ROW, 2mm; Pitch Spacing:2mm; No. of Contacts:36Contacts; Gender:Receptacle; Product Range:MicroClasp 51353 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (07-Jul-2017); Colour:White; Contact Resistance:20mohm; Current Max:3A; Current Rating:3A; De-mating Force:9.8N; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Material:Nylon 6.6; Mating Force:9.8N; No. of Mating Cycles:30; Operating Temperature Max:+85°C; Operating Temperature Min:-25°C; Voltage Rating VAC:250V; Withstand Voltage:1000V; Working Voltage:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0513533600
  • 51353-3600.
  • 513533600