What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 51296-4594

Molex 51296-4594 FFC & FPC Connectors, 0.5 FPC Zif 45 Circuit, Em Zif 45 Circuit, Embstp Pkg
$ 3.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51296-4594.

IHS

Datasheet5 pages6 years ago

Molex

TME

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-12.04%

CAD Models

Download Molex 51296-4594 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-10-25
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity4-1734839-5
Conn, Ffc/Fpc, 45Pos, 1Row, 0.5Mm, Smt Rohs Compliant: Yes |Amp Te Connectivity 4-1734839-5
TE Connectivity4-1734592-5
Connector, 45 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 4-1734592-5
TE Connectivity4-1734592-0
FFC / FPC Board Connector, 0.5 mm, 40 Contacts, Receptacle, Surface Mount Straight, Bottom
TE Connectivity5-1734592-0
Connector, 50 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 5-1734592-0
TE Connectivity5-1734839-0
FPC CONN. 0.5MM PITCH T/C,50P, FPC Connectors | TE Connectivity 5-1734839-0
TE Connectivity3-1734592-6
FFC / FPC Board Connector, 0.5 mm, 36 Contacts, Receptacle, Surface Mount, Bottom

Descriptions

Descriptions of Molex 51296-4594 provided by its distributors.

Molex 51296-4594 FFC & FPC Connectors, 0.5 FPC Zif 45 Circuit, Em Zif 45 Circuit, Embstp Pkg
Conn FFC/FPC Connector SKT 45 POS 0.5mm Solder RA SMD Embossed T/R
Avnet Japan
FFC/FPC Conn R/A 45POS ZIF Bottom Contact HGT=1.3mm SMT RoHS
FFC/FPC Connector, 45 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
0.50mm Pitch Easy-On FFC/FPC Connector, 1.30mm Height, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 45 Circuits, Gold (Au) Contact Plating
CONN, FFC/FPC, RCPT, 45POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:45Contacts; Gender:Receptacle; Product Range:Easy-On 51296 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Row

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0512964594
  • 512964594
  • 512964594.