Descriptions of Molex 51163-0500 provided by its distributors.
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
Conn Housing RCP 5 POS 2.5mmCrimp STCable Mount White Mini-Lock Bag
Rectangular Connector Housings; 511630500; MOLEX; 1; 5; 5; Yes
CONN RCPT HSG 5POS 2.50MM / 5 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
2.50mm Pitch, Mini-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 5 Circuits, Natural
Header Connector, cable Mount, plug,5 Contacts, skt,0.098 Pitch, crimp Terminal, latch |Molex 51163-0500
Conn Housing F 5 POS 2.5mm Crimp ST Cable Mount Bag
2.5MM PITCH WIRE-TO-BOARD RECEPTACLE HOUSING, RETAINER, 5 CIRCUITS, GLOW-WIRE
2.5mm 1x5P 5 1 P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Headers & Wire Housings 2.50MM REC 05P W/LOCK&RETAINER
CONN HOUSING, RCPT, 5POS, 1ROW, 2.5MM
2.5MM CRMP RCPT HSG5CKT POS LCK GLOW WIRE
HOUSING MOLEX 51163-0500 NATURAL 5 CKT
CONN HOUSING, RCPT, 5POS, 1ROW, 2.5MM; Pitch Spacing: 2.5mm; No. of Contacts: 5Contacts; Gender: Receptacle; Product Range: Mini-Lock 51163 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contac