Molex 51163-0300

Mini-Lock Receptacle Housing, 2.50mm Pitch, Single Row, Positive Lock, 3 Circuits, Natural
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51163-0300.

Upverter

Datasheet1 page5 years ago
Technical Drawing6 pages5 years ago

IHS

Molex

HQonline

Master Electronics

Inventory History

3 month trend:
-36.04%

CAD Models

Download Molex 51163-0300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.5 mm, 35155 Series, Polyester, Natural
Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.5 mm, 5051 Series, Nylon, KK, Natural
TE Connectivity316087-1
CIRCULAR CONNECTOR, 2.5 SIGNAL D/LOCK CAP HSG 3P SIGNAL DOUBLE LOCK SERIES
SL Crimp Housing, Single Row, Version A, Non-polarized, 3 Circuits, Black
Amphenol Communications Solutions65039-034ELF
Board Connector, 3 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Black
TE Connectivity2-173977-3
Conn IDC Connector RCP 3 POS 2mm IDT ST Cable Mount Bag/Box

Descriptions

Descriptions of Molex 51163-0300 provided by its distributors.

Mini-Lock Receptacle Housing, 2.50mm Pitch, Single Row, Positive Lock, 3 Circuits, Natural
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug
Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount White Mini-Lock Bag
Connector Housing, Rcpt, 3Pos, 2.5Mm; |Molex 51163-0300
Signal and Industrial Connectors; MOLEX; 51163-0300; Straight; JP; 1; Crimp
2.5mm 1x3P 3 1 P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
CONN HOUSING, RCPT, 3POS, 2.5MM, NATURAL;
Headers & Wire Housings 2.50MM REC 03P W/LOCK&RETAINER
Cross Referenced to MOLEX - Part MOL51163-0300
Housings 2.5MM MINILOCK RECEP CRMP HSG SR 3CKT

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0511630300
  • 511630300