Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 51-26-0012

Telecom and Datacom Connector, 96 Contact(s), Male, Solder Terminal, Hole .164-.189, Plug
$ 4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51-26-0012.

Molex

Datasheet2 pages13 years ago
Datasheet2 pages17 years ago

IHS

Master Electronics

Newark

Electro Sonic

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-10-10
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2018-01-17
LTD Date2018-04-17
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Conn High Density D-Sub PIN 78 POS Solder Cup ST Panel Mount 78 Terminal 1 Port
78 Position D-Sub, High Density Plug, Male Pins Connector, Free Hanging (In-Line) Solder Cup
Conn High Density D-Sub M 78 POS 2.41mm Solder Cup ST Panel Mount 78 Terminal 1 Port
D Subminiature Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, Locking
TE Connectivity1658674-1
Conn High Density D-Sub PIN 78 POS Crimp ST Panel Mount 78 Terminal 1 Port Package
TE Connectivity5749621-7
D-Sub Connector; Plug; Round Jacketed Cable; 30-28 AWG; 0.029 to 0.036 in.; IDC

Descriptions

Descriptions of Molex 51-26-0012 provided by its distributors.

Telecom and Datacom Connector, 96 Contact(s), Male, Solder Terminal, Hole .164-.189, Plug
Plug for Male Matrix Strip Solder pad 4 96pin Steel,Tin Plated 1A gold Black wire mounting,free hanging,Through hole mounting 66.929mm(Length)*15.367mm(width)
PLUG, 96WAY; Series:70665; Gender:Plug; No. of Contacts:96; Contact Termination:Solder; Connector Mounting:Cable; Contact Plating:Gold; Contact Material:Phosphor Bronze
I/O Connector, Plug, 96 Position, Solder; Rango De Producto:Serie Lfh; Conector, Tipo:Wire To Board; Género:Macho; Núm. De Contactos:96; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Molex 51-26-0012

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0051260012
  • 051-26-0012
  • 051260012
  • 51260012