What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 50641-8041

Molex Gold Plated Crimp Terminal Female Contact PanelMate Series Max 0.08mm² Min 0.05mm²
$ 0.117
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50641-8041.

Sager Electronics

Datasheet1 page7 years ago
Datasheet2 pages13 years ago
Datasheet1 page8 years ago

TME

Molex

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-17.40%

CAD Models

Download Molex 50641-8041 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.117
$ 0.131
Stock
8,862,922
116,555
Authorized Distributors
6
5
Gender
Female
Female
Wire/Cable Gauge
-
-
Mount
Cable
Cable
Termination
Crimp
Crimp
Insulation
-
-
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Contact Material
Gold, Nickel
Bronze
Color
-
-

Supply Chain

Country of OriginUS
Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
Molex Tinned crimping terminal Female terminal, Micro-Fit 3.0series, maximum0.5mm², min0.2mm²
Molex Tinned crimping terminal Female terminal, STANDARD .062\"series, maximum0.8mm², min0.2mm²
TE Connectivity1-794606-1
Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-794610-2
Connector, Shell; Receptacle; 5 A (Max.); 250; Phosphor Bronze; 20-24 AWG; AMP
TE Connectivity1-104479-0
Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of Molex 50641-8041 provided by its distributors.

Molex Gold Plated Crimp Terminal Female Contact PanelMate Series Max 0.08mm² Min 0.05mm²
PanelMate Crimp Receptacle Terminal, 28-30 AWG, Reel Gold (Au)
Connector Accessory, 0.019in Min Cable Dia, 0.035in Max Cable Dia, Contact, Phosphor Bronze
Contact PanelMate 50641 F Crimp 28-30AWG Gold-plated 0506418041
Contact SKT Crimp ST Cable Mount 28-30AWG PanelMate™ T/R
Headers & Wire Housings Socket 28-30 Reel Reel Of 25000
Crimp Socket Contact Phosphor Bronze 28 AWG - 30 AWG
Krimptite Non-Insulated Terminals SOCKET 28-30 REEL
1.25 W-B Conn Crimp Receptable; |Molex 50641-8041
CRIMP TERM PANELMATE AWG 28-30 RoHSconf
CRIMP TERM,28-30AWG, GOLD (AU),REEL
CONN SOCKET 28-30AWG CRIMP GOLD
CONTACT, SOCKET, 30-28AWG, CRIMP; Product Range: PanelMate 50641 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 28AWG; Contact Plating: Gold Plated Contacts; For Use With: Molex PanelMate W

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 050641-8041
  • 0506418041
  • 50641-8041.
  • 506418041