Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 504618-3012

Center Strip Contacts£¬Receptacle 350¦Ìm 2 30pin 600¦Ìm 610¦Ìm gold SMD, P=0.35mm SMD mount
$ 0.372
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 504618-3012.

Molex

Datasheet3 pages5 years ago

JRH Electronics

Inventory History

3 month trend:
-6.07%

CAD Models

Download Molex 504618-3012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.372
$ 0.97
Stock
2,747,086
131,395
Authorized Distributors
3
2
Gender
Female
Female
Pitch
355.6 µm
355.6 µm
Number of Contacts
-
30
Number of Rows
2
2
Mount
-
Surface Mount
Termination
-
SMD/SMT
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
-
-
Contact Material
-
-

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2018-10-23
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2023-11-28
LTD Date2024-03-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Descriptions

Descriptions of Molex 504618-3012 provided by its distributors.

Center Strip Contacts£¬Receptacle 350¦Ìm 2 30pin 600¦Ìm 610¦Ìm gold SMD,P=0.35mm SMD mount
Mezzanine Connector, Receptacle, 30 Contacts, 2 Rows, 0.35mm, Gold, SMT, Straight, Copper Alloy
Conn Stacking PL 0.6mm Stack Height 30 POS 0.35mm Solder ST SMD Emboss T/R
0.35 B/B Rec Assy 30Ckt Embstp Pkg Rohs Compliant: Yes |Molex 504618-3012
Conn Board to Board RCP 30 POS 0.35mm Solder ST Top Entry SMD T/R
SlimStack Board-to-Board Receptacle, 0.35mm Pitch, SSB6 Standard Series, 0.60mm Mated Height, 2.00mm Mated Width, 30 Circuits
Connectors SlimStack B/B Rcpt .35mm 30Ckt
MEZZANINE CONN, RCPT, 30P, 2ROW, 0.35MM;
Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.014 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5046183012