Molex 5041862000

Micro-Lock 1.25mm Pitch Dual-Row Crimp Housing, White, 20 Circuits, 5041862000
$ 0.385
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 5041862000.

IHS

Datasheet1 page7 years ago

Molex

element14 APAC

Inventory History

3 month trend:
-3.51%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-02-18
Lifecycle StatusNRND (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 week ago)

Related Parts

Conn Housing RCP 20 POS 1mm Crimp ST Cable Mount White Pico-Clasp Bag
Micro-Lock 1.25mm Pitch Dual-Row Crimp Housing, White, 18 Circuits, 5041861800
Conn IDC Connector RCP 20 POS 1.27mm IDT ST Cable Mount Picoflex Bag
SamtecISDF-07-D
Connector Housing, Dual Row, ISDF Series, Receptacle, 14 Positions, 1.27 mm

Descriptions

Descriptions of Molex 5041862000 provided by its distributors.

Micro-Lock 1.25mm Pitch Dual-Row Crimp Housing, White, 20 Circuits, 5041862000
Conn Housing F 20 POS 1.25mm Crimp ST Cable Mount White Micro-Lock™ Tray
Connector Housing, Receptacle, 20 Contacts, 2 Rows, 1.25 mm, 504186 Series, Polyester, Micro-Lock
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Natural Insulator
CONNECTOR, HOUSING, RCPT, 20POS, 2ROW
Latch Holder, Receptacle 2 20-Pin Non-Gendered Crimp Natural Wire Mount, Free Hanging TH 15.0114mm(L) × 6.3754mm(W)
CONN HOUSING, RCPT, 20POS, 1.25MM, WHITE; Pitch Spacing: 1.25mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: Micro-Lock 504186 Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: -;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 504186-2000