What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 504051-0601

1.50mm Pitch, Pico-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 6 Circuits, Black
$ 0.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 504051-0601.

Molex

Datasheet1 page13 years ago
Technical Drawing1 page13 years ago

JRH Electronics

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.13%

CAD Models

Download Molex 504051-0601 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Connector Housing, Pico-SPOX 87439 Series, Receptacle, 6 Ways, 1.5 mm, 87421 Crimp Terminal
1.50mm Pitch, Pico-Lock Receptacle Crimp Housing , Single Row, Positive Lock, 7 Circuits, Black
Conn Housing F 5 POS 1.5mm Crimp ST Cable Mount Natural Pico-SPOX™ Bag
TE Connectivity353293-5
Conn IDC Connector RCP 5 POS 1.5mm IDT ST Cable Mount Bag/Box
TE Connectivity353908-6
6 Position Rectangular Housing Connector Receptacle White 0.059 (1.50mm)"

Descriptions

Descriptions of Molex 504051-0601 provided by its distributors.

1.50mm Pitch, Pico-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 6 Circuits, Black
Rectangular Connector Housings; 5040510601; MOLEX; 1; 6; Black; Straight
Conn Housing F 6 POS 1.5mm Crimp ST Cable Mount Black Pico-Lock™ Bag
1.50mm Pitch Pico-Lock Crimp Housing 2.00mm Mated Height Positive Side Locks 6 Circuits
1.5mm 1x6P 6 1 Without a buckle P=1.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Connector, Rcpt, 6Pos, 1Row, 1.5Mm; |Molex 504051-0601
PICO-LOCK SER 1.5MM PITCH 6WAY 1 ROW FEMALE STRAIGHT EMPTY SOCKET HOUSING 504051
Molex Connector housing, 6road, 1.5mmPitch, 1line
CONNECTOR, HOUSING, RECEPTACLE, 6 POSITION, 1ROW
Pico-Lock Housing, Receptacle, 6 Poles, 1 Rows, 1.5mm Pitch
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
Conn.6w Pico-Lock R1,5 94V0 BK
Cross Referenced to MOLEX - Part MOL504051-0601
Headers & Wire Housings 1.50MM HSG 1X06P RA
PICO-LOCK 1.5 W/B REC HOUSING (6P)
06P PICO LOCK CRIMPHOUS H=2,00

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50405-10601
  • 504051-0601.
  • 5040510601