What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 502584-0460

PCB Receptacle, Wire-to-Board, 1.5 mm, 1 Rows, 4 Contacts, Surface Mount, CLIK-Mate 502584
$ 0.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502584-0460.

IHS

Datasheet2 pages6 years ago

HQonline

Molex

element14 APAC

Master Electronics

Inventory History

3 month trend:
+12.57%

CAD Models

Download Molex 502584-0460 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-12-09
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

CLIK-Mate Straight Female, PCB Receptacle, Surface Mount, 1 Rows, 4 Contacts, 1.5mm Pitch
PCB Receptacle, Signal, Wire-to-Board, 1.5 mm, 1 Rows, 4 Contacts, Surface Mount Right Angle
Conn Wire to Board SKT 4 POS 1.5mm Solder ST SMD CLIK-Mate T/R

Descriptions

Descriptions of Molex 502584-0460 provided by its distributors.

PCB Receptacle, Wire-to-Board, 1.5 mm, 1 Rows, 4 Contacts, Surface Mount, CLIK-Mate 502584
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle
1.50mm Pitch, CLIK-Mate PCB Receptacle, Single Row, Surface Mount, Vertical, Tin Plating, Positive Lock, with Pick-and-Place Polyimide Tape, 4 Circuits, Beige
CONN, RCPT, 4POS, 1ROW, 1.5MM, SMT; Pitch Spacing:1.5mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:CLIK-Mate 502584 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin
Pitch mm = 1.5 / Contacts = 4 / Rows = 1 / Gender = Female / Body Orientation = Vertical / Mounting Type = SMD / Contact Material = Copper Alloy / Contact Plating = Tin / Shrouded = Yes / Mounting Pin Length mm = 1.05 / Current Rating A = 2 / Voltage Rating V = 100 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = CLIK-Mate

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 502584-0460.
  • 5025840460