What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 503300-2910

Conn FFC/FPC Connector F 29 POS 0.25mm Solder RA SMD Easy-On™ T/R

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 503300-2910.

Molex

Datasheet1 page13 years ago
Technical Drawing5 pages14 years ago

IHS

Newark

element14 APAC

Master Electronics

CAD Models

Download Molex 503300-2910 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-25
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Molex 503566-2300 0.30mm Pitch Easy-On FPC Connector, 23 Circuits, Mated Height 0.95mm
0.30mm Pitch Easy-On FPC Connector, 27 Circuits, Mated Height 0.95mm
Molex 503566-3300 0.30mm Pitch Easy-On FPC Connector, 33 Circuits, Mated Height 0.95mm
TE Connectivity1-2013496-0
Conn FPC Connector SKT 29 POS 0.3mm Solder RA SMD T/R
HIROSE ELECTRICFH39-29S-0.3SHW(10)
FFC FPC Connectors Horizontal Mounting Angle Beige 0.3 mm - Pitch 29 Positions
HIROSE ELECTRICFH39-25S-0.3SHW(10)
Conn FFC/FPC Connector SKT 25 POS 0.3mm Solder RA SMD T/R
HIROSE ELECTRICFH35C-25S-0.3SHW(50)
FFC FPC Connectors Horizontal Mounting Angle Gray 0.3 mm - Pitch 25 Positions

Descriptions

Descriptions of Molex 503300-2910 provided by its distributors.

Conn FFC/FPC Connector F 29 POS 0.25mm Solder RA SMD Easy-On™ T/R
FFC/FPC Connector, 29 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Easy-On Front Flip FPC Connector, 0.25mm Pitch, Surface Mount, 1.20mm Height, Top Contact, Right-Angle, Low Halogen, 29 Circuits, 3000 Pieces per Reel
FFC/FPC CONNECTOR, RECEPTACLE, 29POS 1ROW; Series:Easy-On; Gender:Receptacle; Pitch Spacing:0.25mm; No. of Contacts:29; No. of Rows:1; Contact Plating:Gold; FFC / FPC Thickness:0.2mm; Contact Termination Type:Surface Mount

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5033002910