Molex 503566-2300

Molex 503566-2300 0.30mm Pitch Easy-On FPC Connector, 23 Circuits, Mated Height 0.95mm
$ 0.804
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 503566-2300.

Master Electronics

Datasheet2 pages8 years ago

Molex

Farnell

element14 APAC

Inventory History

3 month trend:
+27.54%

CAD Models

Download Molex 503566-2300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-27
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-03-18
LTD Date2019-06-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

0.30mm Pitch Easy-On FPC Connector, 27 Circuits, Mated Height 0.95mm
Conn FFC/FPC Connector F 29 POS 0.25mm Solder RA SMD Easy-On™ T/R
HIROSE ELECTRICFH39-25S-0.3SHW(10)
Conn FFC/FPC Connector SKT 25 POS 0.3mm Solder RA SMD T/R
HIROSE ELECTRICFH35C-19S-0.3SHW(50)
FFC / FPC Board Connector, 0.3 mm, 19 Contacts, Receptacle, FH35C, Surface Mount, Top, Bottom
HIROSE ELECTRICFH26-21S-0.3SHW(05)
Conn FPC Connector SKT 21 POS 0.3mm Solder RA SMD T/R
TE Connectivity1-2013496-0
Conn FPC Connector SKT 29 POS 0.3mm Solder RA SMD T/R

Descriptions

Descriptions of Molex 503566-2300 provided by its distributors.

Molex 503566-2300 0.30mm Pitch Easy-On FPC Connector, 23 Circuits, Mated Height 0.95mm
Conn FPC Connector F 23 POS 0.3mm Solder RA SMD Easy-On™ T/R
FFC/FPC Connector, 23 Contact(s), 1 Row(s), Female, Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONNECTOR, FPC, RCPT, 23POS, 2ROW; Serie; CONNECTOR, FPC, RCPT, 23POS, 2ROW; Series:-; Gender:Receptacle; Pitch Spacing:0.3mm; No. of Contacts:23; No. of Rows:2; Contact Plating:Gold; FFC / FPC Thickness:0.2mm; Contact Termination:Surface Mount Right Angle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 503566-2300-TR750
  • 5035662300