Molex 503154-2090

PCB Receptacle, 20 Contacts, 2 Rows, 1.5mm, Tin, 2A, SMT, Straight, Copper Alloy, Wire-to-Board
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 503154-2090.

Sager Electronics

Datasheet2 pages13 years ago

HQonline

Molex

Master Electronics

Newark

Inventory History

3 month trend:
-24.55%

CAD Models

Download Molex 503154-2090 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-12-24
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

PCB Receptacle, 16 Contacts, 2 Rows, 1.5mm, Tin, 2A, SMT, Straight, Copper Alloy, Wire-to-Board
Conn Display Port RCP 20 POS 0.5mm Solder ST Thru-Hole 20 Terminal 1 Port DisplayPort™ Box/Tray
Latch Holder,Receptacle 2 16pin Forked Beige SMD mount 16.3mm*9.144mm*9.55mm
Amphenol Communications Solutions20021321-00020C4LF
Minitek127®, receptacle, vertical, Surface Mount, 0.25μm (10μin) Gold, 2x10 positions
Amphenol Communications Solutions87024-610LF
Board Connector, 20 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount
Push-Pull Receptacle, 20-Pin, 1.27mm Pitch, 1A, Gold Plated, Black, SMD, 1.27mm Pitch

Descriptions

Descriptions of Molex 503154-2090 provided by its distributors.

PCB Receptacle, 20 Contacts, 2 Rows, 1.5mm, Tin, 2A, SMT, Straight, Copper Alloy, Wire-to-Board
1.50mm Pitch, CLIK-Mate PCB Receptacle, Dual Row, Surface Mount, Vertical, Tin Plating, Positive Lock, 20 Circuits, Natural
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle
CONN, RCPT, 20POS, 2ROW, 1.5MM, SMT; Pitch Spacing:1.5mm; No. of Contacts:20Contacts; Gender:Receptacle; Product Range:CLIK-Mate 503154 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:T

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5031542090