Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 502584-1470

1.50mm Pitch CLIK-Mate™ Wire-to-Board PCB Receptacle, Single Row, Vertical, 14 Circuits
$ 1.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502584-1470.

Molex

Technical Drawing5 pages13 years ago
Datasheet2 pages13 years ago

element14 APAC

TME

JRH Electronics

Farnell

Inventory History

3 month trend:
-8.49%

CAD Models

Download Molex 502584-1470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-12-09
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Latch Holder, Receptacle 1.5mm 10-Pin 2A Tin Beige SMD P=1.5mm 19.3mm L × 6.35mm H
1.50mm Pitch CLIK-Mate™ Wire-to-Board PCB Receptacle, Single Row, Vertical, 12 Circuits
PCB Receptacle, 12 Contacts, 1 Row, 1.5mm, Tin, 2A, Female Receptacle, SMT, Right Angle, Solder
Amphenol Communications Solutions10114826-00014LF
Connector Housing, FCI 10114826, Receptacle, 14 Ways, 1.25 mm, FCI 10114826 Series Contacts
Amphenol Communications Solutions10114826-00010LF
Connector Housing, FCI 10114826, Receptacle, 10 Ways, 1.25 mm, FCI 10114826 Series Contacts
Amphenol Communications Solutions10114826-00011LF
Connector Housing, FCI 10114826, Receptacle, 11 Ways, 1.25 mm, FCI 10114826 Series Contacts

Descriptions

Descriptions of Molex 502584-1470 provided by its distributors.

1.50mm Pitch CLIK-Mate™ Wire-to-Board PCB Receptacle, Single Row, Vertical, 14 Circuits
Conn Wire to Board RCP 14 POS 1.5mm Solder ST SMD CLIK-Mate™ T/R
Headers & Wire Housings 1.5 W/B Sgl ST RecAssy14CktEmbsTpPkg
Latch Holder,Receptacle 1.5mm 1 14pin 2A 1μm tin Beige SMD,P=1.5mm SMD mount 25.3mm*6.35mm*6.35mm
PCB Receptacle, 14 Contacts, 1 Row, 1.5mm, Tin, 2A, Female Receptacle, SMT, Straight, Copper Alloy
Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle
RECEPTACLE, SIL, 1.5MM, 14WAY; Product Range:MOLEX - CLIK-Mate 502584 Series; Contact Termination:Surface Mount Vertical; Gender:Receptacle; No. of Contacts:14; No. of Rows:1; Pitch Spacing:1.5mm; Contact Plating:Tin; Contact Material:Copper; Connector Type:Wire to Board

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5025841470