Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 502584-1070

Conn Wire to Board RCP 10 POS 1.5mm Solder ST SMDCLIK-Mate T/R
$ 0.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502584-1070.

Molex

Technical Drawing5 pages13 years ago
Datasheet2 pages13 years ago

HQonline

JRH Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
-20.56%

CAD Models

Download Molex 502584-1070 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Molex 1.5mmpitch10pSingle row female row mother, CLIK-Mateseries, right angle, surface
Latch Holder,Receptacle 1.5mm 1 8pin 2A 1μm tin Beige SMD mount 16.3mm*6.35mm*6.35mm
Latch Holder Receptacle 1.5mm 1 Pos 8-Pin 2A Tin Plated Beige SMD 16.3mm × 7.3mm

Descriptions

Descriptions of Molex 502584-1070 provided by its distributors.

Conn Wire to Board RCP 10 POS 1.5mm Solder ST SMDCLIK-Mate T/R
1.50mm Pitch, CLIK-Mate PCB Receptacle, Single Row, Surface Mount, Vertical, Tin Plating, Positive Lock, 10 Circuits, Beige
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle
CONN, RCPT, 10POS, 1ROW, 1.5MM, SMT; Pitch Spacing:1.5mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:CLIK-Mate 502584 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:T

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5025841070