Molex 51338-0374

CONNECTOR, RECEPTACLE, 30POS, 0.4MM; Series: SlimStack; Pitch Spacing: 0.4mm; No.
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51338-0374.

IHS

Datasheet6 pages6 years ago

Sager Electronics

Molex

HQonline

Farnell

Inventory History

3 month trend:
-18.64%

CAD Models

Download Molex 51338-0374 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-29
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Board To Board & Mezzanine Connectors .4Mm 30P V Recpt .9Mm Stack Hght
Board to Board & Mezzanine Connectors 0.4BtB RecHsgAssyJ-BendTl 22CktEmbsTpPkg
CONNECTOR, RECEPTACLE, 24POS, 0.4MM; Series:SlimStack; Pitch Spacing:0.4mm; No.
Connector, Stacking, Rcpt, 30Pos, 2Row; |Hirose / Hrs DF40C(2.0)-30DS-0.4V(51)
HIROSE ELECTRICDF30FB-30DS-0.4V(82)
CONN RCPT 30POS SMD GOLD / 30 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
HIROSE ELECTRICDF40C-24DS-0.4V(51)
Connector, Stacking, Rcpt, 24Pos, 2Row; |Hirose / Hrs DF40C-24DS-0.4V(51)
Molex 500027-2441 Board To Board & Mezzanine Connectors 24 Circuit, Plug Dual Row, Vert

Descriptions

Descriptions of Molex 51338-0374 provided by its distributors.

CONNECTOR, RECEPTACLE, 30POS, 0.4MM; Series: SlimStack; Pitch Spacing: 0.4mm; No.
SlimStack Board-to-Board Receptacle, 0.40mm Pitch, J-Bend Series, 0.20µm Gold (Au) Plating, 1.50 or 2.00mm Mated Height, 3.40mm Mated Width, 30 Circuits
Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
MEZZANINE CONN, RCPT, 30POS, 2ROW, 0.4MM; Product Range: SlimStack 51338 Series; No. of Contacts: 30Contacts; Gender: Receptacle; Pitch Spacing: 0.4mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0513380374
  • 51338-0374.
  • 513380374
  • 513380374.