Molex 501951-6010

FFC / FPC Board Connector, 60 Contacts, 2 Row, 0.5mm, Gold, SMT, Straight, 0.3mm, Copper Alloy
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501951-6010.

Molex

Datasheet2 pages13 years ago
Technical Drawing4 pages14 years ago
Datasheet4 pages17 years ago
Technical Drawing0 pages0 years ago

Farnell

element14 APAC

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.06%

CAD Models

Download Molex 501951-6010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.75
Stock
176,064
163,934
Authorized Distributors
3
6
Gender
Receptacle
Female
Pitch
508 µm
508 µm
Number of Positions
60
60
Termination
Solder
Solder
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Tin
Housing Material
Polymer
Polymer
Contact Material
Bronze
Bronze
Actuator Material
Glass, Nylon, Polyamide
Glass, Nylon, Polyamide
Voltage Rating
50 V
50 V
Current Rating
400 mA
400 mA

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-09-21
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

FFC & FPC Connectors 0.5 FPC Hsg Assy Eas syOnST50CktEmbsTpPkg
FFC / FPC Board Connector, 70 Contacts, 1 Row, 0.5mm, Gold, SMT, Straight, 0.3mm, Copper Alloy
Amphenol Communications Solutions62674-301121ALF
Conn FFC/FPC Connector SKT 30 POS 1mm Solder ST SMD Embossed T/R
Amphenol Communications Solutions62674-121121ALF
Conn FFC/FPC Connector SKT 12 POS 1mm Solder ST SMD Embossed T/R
Amphenol Communications Solutions62674-201121ALF
Conn FFC/FPC Connector SKT 20 POS 1mm Solder ST SMD Embossed T/R
FFC / FPC Board Connector, 40 Contacts, 1 Row, 0.5mm, Gold, SMT, Straight, 0.3mm, Copper Alloy

Descriptions

Descriptions of Molex 501951-6010 provided by its distributors.

FFC / FPC Board Connector, 60 Contacts, 2 Row, 0.5mm, Gold, SMT, Straight, 0.3mm, Copper Alloy
FFC/FPC Connector, 60 Contact(s), 1 Row(s), Straight, 0.020 inch Pitch, Surface Mount Terminal, Locking, White Insulator
FFC and FPC Connectors; MOLEX; 501951-6010; Gold; Surface Mount; 400 mA; 60
CONN, FFC/FPC, RCPT, 60POS, 1ROW, 0.5MM; Available until stocks are exhausted Alternative available
Easy-On FFC/FPC Connector, 0.50mm Pitch, V-Flip Series, Vertical, 4.05mm Height, 60 Circuits, Copper Alloy, Gold Plating
CONNECTOR, FFC/FPC, 60POS, 1ROW, 0.5MM ROHS COMPLIANT: YES
CONN FFC VERT 60POS 0.5MM SMD / 60 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
CONNECTOR, FFC/FPC, 60POS, 1ROW, 0.5MM;; CONNECTOR, FFC/FPC, 60POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:60Contacts; Gender:Receptacle; Product Range:Easy-On 501951 Series; Contact Termination Type:Surface Mount; Contact Position:-; No. of Rows:1 Row

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501951-6010.
  • 5019516010