Molex 502774-0891

1.10mm Pitch microSD Memory Card Connector, Reverse Mount Surface Mount, Push-Push Type
$ 2.675
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502774-0891.

IHS

Datasheet1 page6 years ago

Upverter

Sager Electronics

TME

Farnell

Inventory History

3 month trend:
-25.24%

CAD Models

Download Molex 502774-0891 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-05-13
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

FFC / FPC Board Connector, 50 Contacts, 1 Row, 0.5mm, Tin-Bismuth Plated, SMT, Straight, 0.3mm
Wurth Elektronik68611614422
Connector Type:FFC / FPC; Gender:Plug; Pitch Spacing:1mm; No. of Contacts:16; Co
Wurth Elektronik68610614122
Wurth Elektronik 1mmpitch6p FPCConnector, 686series, single row, surface, Soldering pins
Wurth Elektronik68611014122
Wurth Elektronik 1mmpitch10p FPCConnector, 686series, single row, surface, Soldering pins

Descriptions

Descriptions of Molex 502774-0891 provided by its distributors.

1.10mm Pitch microSD Memory Card Connector, Reverse Mount Surface Mount, Push-Push Type
Conn Micro SDCard HDR 8 POS 1.1mm Solder RA SMD microSDCard 0.5A/Contact T/R
Conn Micro SD Card Receptacle 8 POS 1.1mm Solder ST Surface Mount Emboss T/R
PC Board Connector; Connector Type:Memory Card; Gender:Receptacle; No. of Contacts:8; Pitch Spacing:1.1mm; Contact Termination:Surface Mount Horizontal; Contact Material:Copper Alloy; Series:502774; Contact Plating:Gold ;RoHS Compliant: Yes
Actuation Type = Push / Push / Card Type = MicroSD / Contact Material = Copper Alloy / Poles = 8 / Shielding = Shielded / Temperature Max. °C = 85 / Temperature Min. °C = -25 / Termination Type = Gull Wing Terminal

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 502774-0891.
  • 5027740891
  • 5027740891.