Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 501876-2040

Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder RA Side Entry Thru-Hole iGrid Tray
$ 1.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501876-2040.

Molex

Datasheet2 pages13 years ago
Datasheet1 page20 years ago

Master Electronics

JRH Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+76.32%

CAD Models

Download Molex 501876-2040 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-11-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity / AMP2-292138-0
Detent Lock,Header Solder pad 20pin 4A tin Through hole mounting 25.90038mm*11.1mm*11mm
Header, 20-Pin, 2.5mm Pitch, Latch Holder, 3A, Tin-Plated, TH, 23.4mm × 11.7094mm × 14.5mm
TE Connectivity2-292141-0
CT DOUBLE ROW ASSY V 20P W/BOS, PCB Headers and Receptacles | TE Connectivity 2-292141-0
HIROSE ELECTRICDF11-20DP-2DS(24)
Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder RA Side Entry Thru-Hole Tube
2.00mm (0.079) Pitch DIL Horizontal 2.4mm PC Tail Pin Header, 3.5mm mating pin height, tin
Conn Shrouded Header (4 Sides) HDR 18 POS 2mm Solder RA Side Entry Thru-Hole iGrid™ Tray
Milli-Grid Through Hole PCB Header, Right Angle, 20 Contacts, 2 Rows, 2mm Pitch
TE Connectivity2-292252-0
Conn Shrouded Header HDR 20 POS 2mm Solder ST Thru-Hole Box/Tray
2.00mm (0.079) Pitch DIL Horizontal 2.4mm PC Tail Pin Header, 3.5mm mating pin height, gold

Descriptions

Descriptions of Molex 501876-2040 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder RA Side Entry Thru-Hole iGrid Tray
2.00mm Pitch, iGrid PCB Header, Dual Row, Right-Angle, Through Hole, Matte Tin (Sn) Plating, Positive Lock, 20 Circuits, Tray, 3.20mm PC Tail Length, Natural
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
CONN, R/A PCB HDR, 20POS, 2ROW, 2MM, THT; Pitch Spacing: 2mm; No. of Contacts: 20Contacts; Gender: Header; Product Range: iGrid 501876 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 05018762040
  • 501876-2040.
  • 501876-2040..
  • 5018762040