What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 501646-2200

2.00mm Pitch, iGrid Receptacle Crimp Housing, Dual Row, Positive Lock, 22 Circuits, Natural

$ 0.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501646-2200.

IHS

Datasheet1 page6 years ago

HQonline

JRH Electronics

Molex

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.07%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Housing RCP 22 POS 2mm Crimp ST Cable Mount Natural MicroClasp™ Bag
Conn Housing RCP 22 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
Conn Housing RCP 22 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag
TE Connectivity2-1969540-2
Conn Housing PL 22 POS 2.5mm Crimp ST Cable Mount White Bag
TE Connectivity2-292141-2
CONN, RECT, WIRE TO BOARD, PCB PLUG,22 CONT, THRU-HOLE, MT SERIES,0.079" PIN-SPNG
TE Connectivity2-292252-2
Conn Shrouded Header HDR 22 POS 2mm Solder ST Thru-Hole Box

Descriptions

Descriptions of Molex 501646-2200 provided by its distributors.

2.00mm Pitch, iGrid Receptacle Crimp Housing, Dual Row, Positive Lock, 22 Circuits, Natural
Conn Housing RCP 22 POS 2mm Crimp ST Cable Mount Natural iGrid™ Bag
Rectangular Connector Housings; 5016462200; MOLEX; 2; 22; 22; Yes
Board Connector, 22 Contact(s), 2 Row(s), 0.079 inch Pitch, Locking, Natural Insulator, Receptacle
socket,22pin,pitch2mm,2row,2mm,free hanging,Crimping,natural
Wtb Housing, Rcpt, 22Pos, 2Row, 2Mm; |Molex 501646-2200
CONN HOUSING, RCPT, 22POS, 2MM, NATURAL;
Housings (Wire To Board / Wire To Wire ) ROHS
Headers & Wire Housings 2.0MM REC HSG 02X11P
2.0 W/B Dual Grid Rcpt Hsg 22Ckt Beige
Rectangular Connectors Housings Rohs
HEADERS IGRID 22P RECPT HSG DUL ROW POSLOK
CONN HOUSING, RCPT, 22POS, 2MM, NATURAL; Pitch Spacing:2mm; No. of Contacts:22Contacts; Gender:Receptacle; Product Range:iGrid 501646 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5016462200