Molex 501568-0907

Conn Shrouded Header (4 Sides) HDR 9 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R
$ 0.632
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501568-0907.

IHS

Datasheet5 pages5 years ago

Molex

Upverter

HQonline

Master Electronics

Inventory History

3 month trend:
-5.45%

CAD Models

Download Molex 501568-0907 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 7 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R
Amphenol Communications Solutions10114830-10109LF
FitMate™ 1.25mm, Header, Right Angle, Surface Mount, Tin plating, 9 positions
HIROSE ELECTRICDF13-9P-1.25H(20)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃
Conn Shrouded Header (4 Sides) HDR 8 POS 1.25mm Solder RA Side Entry SMD PicoBlade™ T/R
Conn Shrouded Header (4 Sides) HDR 9 POS 1mm Solder ST Top Entry SMD Pico-Clasp™ T/R
HIROSE ELECTRICDF50A-9P-1V(51)
[Signalbee ] 1.0Mm Pitch, Positive Lock, Wire-To-Board Connector |Hirose/hrs DF50A-9P-1V(51)

Descriptions

Descriptions of Molex 501568-0907 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 9 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R
9pin 1mm 1 Header,Latch Holder 1A 1.02μm tin SMD,P=1mm SMD mount 11mm(Length)*5.9mm(height)
Pin Header, 9 Contacts, 1 Row, 1mm, Matte Tin, 1A, Right Angle, Shrouded, Phosphor Bronze, SMT RA
Conn, R/A Header, 9Pos, 1Row, 1Mm; |Molex 501568-0907
1.00mm Pitch, Pico-Clasp PCB Header, Single Row, Right-Angle, Surface Mount, Tin Plated, Inner Positive Lock, 9 Circuits, Natural
Headers & Wire Housings PICOCLASP 1.00MM HDR 1X09P RA
1mm Connectors 1.0 WtB 9Ckt R/AWaferAssyEmbsTpPk
Cross Referenced to MOLEX - Part MOL501568-0907
1.0WtB1-RowR/AWaferAssy9Ckt Embs Tp Pkg
SMD,P=1mm Wire To Board Connector ROHS
CONN, R/A PCB HDR, 9POS, 1ROW, 1MM, SMT;
1.0WTB1-ROWR/AWAFERASSY9CKTEM STPPKG
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501568-0907-
  • 5015680907
  • 5015680907.