Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 501568-0207

Conn Shrouded Header (4 Sides) HDR 2 POS 1mm Solder RA SMD Pico-Clasp™ T/R
$ 0.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501568-0207.

Sager Electronics

Datasheet2 pages13 years ago
Datasheet2 pages4 years ago

Molex

HQonline

JRH Electronics

Farnell

Inventory History

3 month trend:
+17.96%

CAD Models

Download Molex 501568-0207 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-01-12
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 2 POS 1mm Solder ST Top Entry SMD Pico-Clasp T/R
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
1.25mm Pitch PicoBlade™ Header, Surface Mount, Right Angle, Lead-Free, 2 Circuits
HIROSE ELECTRICDF13A-2P-1.25H(50)
Conn Shrouded Header (3 Sides) HDR 2 POS 1.25mm Solder RA SMD Bag
HIROSE ELECTRICDF13A-2P-1.25H(20)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃
Micro-Lock 1.25mm Pitch Single-Row Right-Angle Header, Beige, 2 Circuits
HIROSE ELECTRICDF13-2P-1.25H(20)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃

Descriptions

Descriptions of Molex 501568-0207 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 2 POS 1mm Solder RA SMD Pico-Clasp™ T/R
1x2P 2P 1 Tin 1mm 2 Phosphor Bronze Horizontal attachment SMD,P=1mm,Surface Mount,Right Angle Wire To Board Connector ROHS
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
1.00mm Pitch, Pico-Clasp PCB Header, Single Row, Right-Angle, Surface Mount, Tin Plated, Friction Lock, 2 Circuits, Natural
CONN, R/A PCB HDR, 2POS, 1ROW, 1MM, SMT; Pitch Spacing:1mm; No. of Contacts:2Contacts; Gender:Header; Product Range:Pico-Clasp 501568 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin
Pitch mm = 1 / Contacts = 2 / Rows = 1 / Gender = Male / Body Orientation = Right Angle / Mounting Type = SMD / Contact Material = Phosphor Bronze / Contact Plating = Tin / Shrouded = Yes / Current Rating A = 1 / Voltage Rating V = 50 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Pico-Clasp

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501568-0207.
  • 5015680207
  • 5015680207.