Molex 55091-1674

Header Connector, PCB Mount, RECEPT, 160 Contacts, PIN, 0.025 Pitch, SURFACE MOUNT Terminal, LOCKING
$ 9.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 55091-1674.

Upverter

Technical Drawing5 pages6 years ago

Molex

IHS

Factory Futures

Farnell

Inventory History

3 month trend:
-5.47%

CAD Models

Download Molex 55091-1674 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity5179031-8
Conn Fine Pitch Connector HDR 160 POS 0.8mm Solder ST SMD Box
TE Connectivity5177986-6
Conn Fine Pitch Connector PL 140 POS 0.8mm Solder ST Top Entry SMD T/R
TE Connectivity2-5177986-8
Conn Fine Pitch Connector PL 160 POS 0.8mm Solder ST SMD T/R
Amphenol Communications Solutions61083-161400LF
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 160 Positions.
Amphenol Communications Solutions61083-164000
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 160 Positions.
Amphenol Communications Solutions61083-162000
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 160 Positions.

Descriptions

Descriptions of Molex 55091-1674 provided by its distributors.

Header Connector,PCB Mount,RECEPT,160 Contacts,PIN,0.025 Pitch,SURFACE MOUNT Terminal,LOCKING
Conn High Speed Fine Pitch Connector PL 190 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
SlimStack Board-to-Board Connector, 0.635mm Pitch, 0.635 Series, Plug, 6.00 or 12.00mm Mated Height, 6.40mm Mated Width, 160 Circuits, with Embossed Tape on Reel Packaging
Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Plug
HEADER, VERT STACKING, 0.635MM, 160WAY; Series:SlimStack; Pitch Spacing:0.635mm; No. of Contacts:160; Gender:Header; Contact Plating:Gold; No. of Rows:2; Contact Material:Copper; Colour:Black; Connector Mounting Orientation:Vertical; Current per Contact Max:0.5A; Flammability Rating:94V-0; No. of Mating Cycles:50; No. of Positions:160; Operating Temperature Max:+85°C; Operating Temperature Min:-55°C; Termination Method:Surface Mount; Withstand Voltage:100V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0550911674
  • 550911674
  • 550911674.