Descriptions of Molex 50133-8100 provided by its distributors.
1.25mm Pitch, PicoBlade Male Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Bag
Connector Accessory, 0.02in Min Cable Dia, 0.039in Max Cable Dia, Contact, Phosphor Bronze
Connector Headers and PCB Receptacles Crimping 900nm tin 28-32 AWG push-in 35mm(height)
1.25 W/W CRIMP PLUG TERM LOOSE | Molex Incorporated 50133-8100
Terminal, Pin, Wire to Wire Connector, Tin, Phosphor Bronze, Cable Mount, Straight, 50133 Series
Contact PINCrimp STCable Mount 28-32AWG PicoBlade™ Bag
Blade Terminal, 28 AWG, 125 V, Crimp Termination Only
Headers & Wire Housings 1.25MM CRMP TERM 28-32AWG MA
Crimp Pin Contact Phosphor Bronze 28 AWG - 32 AWG
Contact PIN Crimp ST Cable Mount PicoBlade™ Bag
Cross Referenced to MOLEX - Part MOL50133-8100
1.25mm Connectors 28-32AWG MALE TERM
CONTACT, PIN, 28AWG, CRIMP; Product Range: PicoBlade 50133 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 28AWG; Contact Plating: Tin Plated Contacts; For Use With: Molex 51047 Series Housing Connectors; Wire Size AWG Min: 32AWG; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2019)