Molex 71436-2164

Conn; Rect/pcb; Header; 1.00MM Pitch; B2B; 64 Pos; SMT; Rt Ang; Gold Plated
$ 3.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 71436-2164.

Sager Electronics

Datasheet2 pages7 years ago
Datasheet2 pages13 years ago
Datasheet2 pages4 years ago

IHS

HQonline

Molex

element14 APAC

Inventory History

3 month trend:
-14.71%

CAD Models

Download Molex 71436-2164 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Center Strip Contacts Plug, 1mm Pitch, 64-Pin, 10-15mm L, 8.35mm W, 760nm, Gold, SMD, 6.1mm H
Board to Board & Mezzanine Connectors Mezzanine 1mm BTB Plg 30SAu 64Ckt
Conn Shrouded Header (4 Sides) HDR 50 POS 1mm Solder ST Top Entry SMD Pico-Clasp™ T/R
HIROSE ELECTRICDF20F-50DP-1V(56)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS
HIROSE ELECTRICDF20G-50DP-1V(56)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS
Amphenol Communications Solutions87409-125LF
Board Connector, 25 Contact(S), 2 Row(S), Male, Straight, Surface Mount Terminal

Descriptions

Descriptions of Molex 71436-2164 provided by its distributors.

CONN; RECT/PCB; HEADER; 1.00MM PITCH; B2B; 64 POS; SMT; RT ANG; GOLD PLATED
Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Plug
1.00mm Mezz (IEEE 1386) Plug, Surface Mount, Dual Row, Vertical Stacking, 64 Circuits, 8.35mm Unmated Height, with PCB Locator Pegs, without Robotic Placement Metal Cap, 0.76µm Gold (Au) Selective Plating, Tube
MEZZANINE CONN, PLUG, 64POS, 2ROW, 1MM; Product Range: PMC Mezzanine 71436 Series; No. of Contacts: 64Contacts; Gender: Header; Pitch Spacing: 1mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Cont
PCB Header Temperature range: -55 ... 85 °C Combustibility class: UL 94 V-0 Connector Design: Vertical Connector Termination: SMD Contact material: Gold-Plated Phosphor Bronze Gender of contacts: Male Housing Material: Thermoplastic Pitch: 1 mm Series: 71436 Poles: 64 Rated current: 1 A Rated voltage: 100 VAC/VDC
CONNECTOR, STACKING, HEADER, 64POS, 2ROW; Product Range:PMC Mezzanine 71436 Series; No. of Contacts:64Contacts; Gender:Header; Pitch Spacing:1mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (07-Jul-2017); Approval Bodies:UL; Contact Resistance:30mohm; Contact Termination:Surface Mount Vertical; Current Rating:1A; De-mating Force:25gf; External Depth:6.1mm; External Length / Height:10mm; External Width:35.9mm; Insulation Resistance:1000Mohm; Mating Force:50gf; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Voltage Rating VAC:100V; Withstand Voltage:250V; Working Voltage:100V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.714362164
  • 0714362164
  • 714-36-2164
  • 71436-2164.
  • 714362164
  • 714362164.