Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 501190-4017

Conn Shrouded Header (4 Sides) HDR 40 POS 1mm Solder ST Top Entry SMD Pico-Clasp T/R
$ 2.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501190-4017.

Molex

Technical Drawing5 pages13 years ago

Sager Electronics

HQonline

element14 APAC

Farnell

Inventory History

3 month trend:
+26.39%

CAD Models

Download Molex 501190-4017 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-04
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Pin Header, 40 Contacts, 2 Rows, 1mm, Gold, 1A, Right Angle, Shrouded, Phosphor Bronze, SMT RA
Push-Pull,Receptacle 1mm 2 40pin 1A gold Black SMD,P=1mm SMD mount 20.4mm(Length)*3.6mm(height)
HIROSE ELECTRICDF20G-40DP-1V(56)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS
HIROSE ELECTRICDF20F-40DP-1H(59)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS
HIROSE ELECTRICDF20F-40DP-1V(56)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS
2x15P 30P 2 1mm 2.66mm 15 Phosphor Bronze Standing paste SMD,P=1mm Wire To Board Connector ROHS

Descriptions

Descriptions of Molex 501190-4017 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 40 POS 1mm Solder ST Top Entry SMD Pico-Clasp T/R
Pin Header, 40 Contacts, 2 Rows, 1mm, Gold, 1A, Straight, Shrouded, Phosphor Bronze, Wire-to-Board
Signal and Industrial Connectors; MOLEX; 501190-4017; Vertical; MY; 2; Solder
Connector, Header, 40Pos, 2Row, 1Mm; |Molex 501190-4017
Molex 1.0mmpitch40pDouble row pin header Wire-to-board connector, Pico-Claspseries, right angle, surface
1.00mm Pitch, Pico-Clasp PCB Header, Dual Row, Vertical, Surface Mount, 0.10µm Gold Plated, Inner Positive Lock, 40 Circuits, Natural
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Plug
Headers & Wire Housings PICOCLASP 1.00MM HDR 02X20P VT
1mm Connectors 40CKT WTB PCB HDR DR, VERTICAL
NON-FULL REEL 501190-4017 10 WTB WAFER ASSY 40CKT
1.0 WTB WAFER ASSY 40CKT EMBSTP PKG; 501190
Wire-To-Board/Wire-To-Wire Connector
CONNECTOR, HEADER, 40POS, 2ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:40Contacts; Gender:Header; Product Range:Pico-Clasp 501190 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (07-Jul-2017); Contact Termination:Surface Mount Vertical

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5011904017