Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 500812-1000

Header Connector, cable Mount, plug, 10 Con; |Molex 500812-1000
$ 0.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 500812-1000.

Molex

Datasheet2 pages13 years ago
Datasheet1 page18 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-33.28%

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-10-09
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2024-01-05
LTD Date2024-01-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-794616-0
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-1969540-0
Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, White Insulator, Plug
TE Connectivity4-794630-0
Conn Power Header 10 POS 3mm Solder ST Through Hole 10 Terminal Single Port
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 500812-1000 provided by its distributors.

Header Connector, cable Mount, plug,10 Con; |Molex 500812-1000
Combination Line Connector, 10 Contact(s), Female, Crimp Terminal
3.00mm Pitch Mini-HMC Crimp Housing, Male, 2 Rows, 10 Circuits
Conn Rectangular PL 10 POS 3mm Crimp ST Cable Mount Natural Mini-HMC Tray
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.118 inch Pitch, Crimp Terminal, Locking, White Insulator
Cross Referenced to MOLEX - Part MOL500812-1000
I/O Connectors Mini Robot Conn Pin Hsg 10Ckt
INSERT W/O CONTACTS MALE 10POS
HEAVY DUTY INSERT, PLUG; Product Range: Mini-HMC 500812 Series; Heavy Duty Connector Type: Insert; No. of Contacts: 10 Contacts; Rectangular Shell Size: -; Gender: Plug; Heavy Duty Contac; Available until stocks are exhausted
Male insert in natural color, featuring a 10-position configuration without contacts. Designed for Mini-HMC systems, it is constructed from glass-filled polyamide (PA) nylon and operates within a temperature range of -55°C to +105°C. It is rated for 250 V and 2.5 A.

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5008121000