Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 50-57-9508

Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50-57-9508.

IHS

Datasheet1 page12 years ago

Molex

JRH Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-14.49%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Locking, White Insulator
Connector Housing, Receptacle, 7 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
Connector Housing, Receptacle, 9 Contacts, 1 Row, 2.54 mm, 90156 Series, PPO, C-Grid III, Black
TE Connectivity640440-8
Conn IDC Connector RCP 8 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP3-641534-8
Conn IDC Connector RCP 8 POS 2.54mm IDT RA Cable Mount Bag/Box
TE Connectivity640441-8
Conn IDC Connector F 8 POS 2.54mm IDT ST Top Entry Cable Mount Bag/Box

Descriptions

Descriptions of Molex 50-57-9508 provided by its distributors.

Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
SL Crimp Housing, Single Row, Version H, Polarized Friction Lock, 8 Circuits, Black
Locking Ramp,Receptacle 1 8pin Sliding lock Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 20.29mm*25.146mm*7.03mm
RECEPTACLE, 8WAY; Connector Type:Wire to Board; Series:70066; Contact Termination:(Not Available); Gender:Receptacle; No. of Contacts:8; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:(Not Available); Contact Material:(Not Available)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0050579508
  • 050579508
  • 50579508
  • 70066-0217
  • 700660217