Molex 90156-0149

Connector Housing, Receptacle, 9 Contacts, 1 Row, 2.54 mm, 90156 Series, PPO, C-Grid III, Black
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90156-0149.

IHS

Datasheet2 pages6 years ago

Molex

Master Electronics

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+220%

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
Connector Housing, Receptacle, 7 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
TE Connectivity3-647002-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Bag/Box
TE Connectivity640440-8
Conn IDC Connector RCP 8 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP3-641534-8
Conn IDC Connector RCP 8 POS 2.54mm IDT RA Cable Mount Bag/Box

Descriptions

Descriptions of Molex 90156-0149 provided by its distributors.

Connector Housing, Receptacle, 9 Contacts, 1 Row, 2.54 mm, 90156 Series, PPO, C-Grid III, Black
Conn Housing F 9 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
2.54mm Pitch C-Grid III Crimp Housing Single Row, 9 Circuits, Black
Connector, Rcpt, 9Pos, 1Row, 2.54Mm; |Molex 90156-0149
MOLEX 90156-0149 CGrid Crp Conn Hsg SR FL Polz 9Ckt
Molex Connector housing, 9road, 2.54mmPitch, 1line
C-GRID III SERIES 2.54MM PITCH 9 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 90156
Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug
C-Grid III, Receptacle Housing, 9 Poles, 1 Rows, 2.54mm Pitch
CONN HOUSING, RCPT, 9POS, 2.54MM, BLACK;
Headers & Wire Housings C-GRID III 2.54MM HSG 1X09
Cross Referenced to MOLEX - Part MOL90156-0149
Housings (Wire To Board / Wire To Wire ) ROHS
Crimping Terminal Rubber Shell
CONN HOUSING, RCPT, 9POS, 2.54MM, BLACK; Pitch Spacing:2.54mm; No. of Contacts:9Contacts; Gender:Receptacle; Product Range:C-Grid III 90156 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Co

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901560149
  • 90156-0149..
  • 901560149